PDP SEO Portlet

PV1800HF

Power Inverter 12VDC 4-OUT 1800W 120V Flange Mount

Manufacturer:Tripp Lite
Product Category: Power Supplies, DC / AC Inverters
Avnet Manufacturer Part #: PV1800HF
Secondary Manufacturer Part#: PV1800HF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PV1800HF utilize your vehicle's battery to efficiently power office equipment on the road or power tools at a work site. Continuously supplies up to 1800 watts of 120V AC power to 4 AC outlets from any 12V battery or automotive DC source. Includes a set of nut-and-bolt style DC terminals for simple installation.

  • Allows users to run AC appliances from a properly sized 12V battery or automotive DC system
  • Converts 12V DC battery power to 120V AC power
  • 1800 watts continuous output power; 3600 watts peak output power (instantaneous)
  • Comes with 4-outlets
  • Compact, lightweight design with grooved surface for efficient cooling, all-metal housing
  • Diagnostic LEDs indicates low battery voltage level and load level
  • Low battery alarm with auto-shutoff prevents deep battery discharge
  • High-efficiency operation conserves batteries to prolong run time
  • Cooling fan regulates internal temperature and prolongs unit service life

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: 8504409570
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$584.71429
2+
$553.10811
4+
$540.96
8+
$538.2
16+
$535.44