PDP SEO Portlet

PS6

Power Strip 120VAC 120V Output Desktop/Wall Mount 6-OutletS 4-ft. Cord

Manufacturer:Tripp Lite
Avnet Manufacturer Part #: PS6
Secondary Manufacturer Part#: PS6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Waber-by-Tripp Lite PS6 Power Strip offers a convenient method of power distribution in workbench, wallmount or floor mount applications. Includes 6 NEMA 5-15R output receptacles, 4-ft. (1.22 m) AC line cord and keyhole mounting tabs for installation in a wide variety of applications. Corded, multi-outlet strip reduces cabling clutter and enables the connection of multiple electrical devices to a single AC wall socket. Unfiltered electrical pass-through makes the PS6 ideal for distributing alternate waveform UPS or generator power. Features power switch, circuit breaker and attractive gray color scheme.

  • Multi-outlet power strip offers convenient power distribution in workbench, wallmount or floor mount applications
  • Includes 6 NEMA 5-15R output receptacles
  • Power switch
  • 15A circuit breaker
  • Keyhole mounting tabs for installation in a wide variety of applications
  • UL1363 (USA), cUL (Canada)
  • 15A power handling capacity
  • 4-ft. (1.22 m) AC line cord

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: 8537109090
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:12  Mult:1  
USD $: