PDP SEO Portlet

PM6SN1

Power Strip 120VAC 120V Wall Mount

Manufacturer:Tripp Lite
Avnet Manufacturer Part #: PM6SN1
Secondary Manufacturer Part#: PM6SN1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Waber-by-Tripp Lite PM6SN1 Power Strip offers a convenient method of power distribution and surge suppression in workbench, wall mount or floor mount applications. Includes 6 NEMA 5-15R output receptacles, 6-ft. (1.83 m) AC line cord and keyhole mounting tabs for installation in a wide variety of applications. Protects connected equipment from transient surges and line noise with built in surge suppression rated at 900 joules. Corded, multi-outlet strip reduces cabling clutter and enables the connection of multiple electrical devices to a single AC wall socket. Features metal housing, lighted power switch with integrated 15 amp resettable circuit breaker and attractive beige housing with black output receptacles and power cord.

  • Multi-outlet power strip offers convenient power distribution in workbench, wall mount or floor mount applications
  • Includes 6 NEMA 5-15R output receptacles
  • Lighted combination power switch with integrated circuit breaker
  • Keyhole mounting tabs for installation in a wide variety of applications
  • UL1449 3rd Edition (USA/400V rating), UL1363 (USA), cUL (Canada)
  • 15 amp power handling capacity
  • 6-ft. (1.83 m) AC line cord

Technical Attributes

Find Similar Parts

Description Value
120 V
6.35 x 3.8 x 31.75 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: 8537109090
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$45.97143
20+
$43.48649
30+
$42.3421
50+
$41.25641
100+
$40.225