PDP SEO Portlet

PDU12IEC

Single-Phase PDU 100VAC to 240VAC 14-Outlets C20 16A Input 1U Rack Mount

Manufacturer:Tripp Lite
Avnet Manufacturer Part #: PDU12IEC
Secondary Manufacturer Part#: PDU12IEC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PDU12IEC 1.6/3.8kW Single-Phase 100–240V Basic PDU is the perfect no-frills unit for networking, telecom, security, audio/video and sound reinforcement applications. Perfectly suited for high-density IT environments, the PDU12IEC features a single load bank with 14 total outlets - eight rear C13, two rear C19 and four front C13. The C20 inlet accepts a variety of user-provided power cords that connect to your facility’s compatible AC power source, generator or protected UPS to distribute power to connected equipment

The switchless design prevents an accidental shutdown, which could lead to costly downtime. Dual 16A circuit breakers protect connected equipment from dangerous overloads. The reversible all-metal housing mounts in 1U of space in EIA-standard 19-inch racks, as well as on a wall or workbench or under a counter. With a compatible rack and Tripp Lite’s PDUSIDEBRKT accessory, you can adapt the PDU12IEC for vertical 0U rack-mounting.

  • Reliable Single-Phase Power Distribution
  • Ideal no-frills PDU for networking, telecom, security, audio/video and sound reinforcement applications
  • 14 total outlets—8 rear C13, 2 rear C19 and 4 front C13—in one load bank
  • Built-in 16A circuit breakers protect outlets against overloads
  • C20 inlet accepts wide variety of user-supplied power cords
  • Rear-panel grounding lug

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8537109090
In Stock :  1.0
Ships in 1 bus. day
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$301.7476
12+
$289.9912
24+
$278.2348
48+
$266.4784
96+
$261.5799