P014-006
Cable Assembly Power Cord 1.8m IEC-320-C14 to IEC-320-C5 PL-PL
Click image to enlarge
Manufacturer:Tripp Lite
Product Category:
Cables & Wires, Cable Assemblies, Power Cables
Avnet Manufacturer Part #: P014-006
Secondary Manufacturer Part#: P014-006
- RoHS 10 Compliant
- Tariff Charges
Laptop power cord adapter connects your notebook or laptop with a 3-slot C6 power inlet to an AC outlet. This C5 to C14 power cord is designed for connecting a notebook computer, laptop or other device with a three-slot C6 inlet to a UPS system, PDU or other C13 connector. The six-foot length allows you flexibility in placing equipment with respect to the power outlet.
- Recommended for powering notebook computers and laptops with C6 inlets
- 6 ft. length allows flexibility in placing devices in relationship to AC outlet
- Ideal replacement for a worn-out or missing laptop adapter power cable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.8 m | ||
| Power Cord | ||
| Black | ||
| IEC-320-C14 to IEC-320-C5 | ||
| Plug-Plug |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8544420000 |