PDP SEO Portlet

P006-015

Cable Assembly Power Cord 4.6m NEMA 5-15P to IEC-320-C13 PL-PL

Manufacturer:Tripp Lite
Avnet Manufacturer Part #: P006-015
Secondary Manufacturer Part#: P006-015
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This line of AC power cords offer PC users a solution to their power connectivity problems. This 15ft cable will replace the power cable on most computers and peripherals that have a removable power cord. Cable features an AC style plug (NEMA 5-15P) on one end and a computer style receptacle (IEC320-C13) on the other end. UL Listed.

  • 15-ft. replacement power cable for a PC, printer, monitor or any other device with like plugs
  • Universal design
  • Plug type - NEMA 5-15P (AC) to IEC-320-C13 (Device)
  • 18AWG (0.824mm²), SJT, 10A, 125V
  • UL Listed

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544420000
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$10.8878
2+
$10.83225
4+
$10.7767
8+
$10.72115
16+
$9.6672