PDP SEO Portlet

P006-006

Cable Assembly Power 1.8m 3POS NEMA 5-15P to 3POS IEC-320-C13 PL-RCP

Manufacturer:Tripp Lite
Avnet Manufacturer Part #: P006-006
Secondary Manufacturer Part#: P006-006
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Tripp Lite's line of AC power cords offer PC users a solution to their power connectivity problems. This 6 ft. cable will replace the power cable on most computers and peripherals that have a removable power cord. Cable features an AC style plug (NEMA 5-15P) on one end and a computer style receptacle (IEC320-C13) on the other end. UL Listed.

  • 6 ft. NEMA 5-15P to IEC-320-C13 power cord
  • 18AWG, SJT, 10A, 120V
  • UL Listed

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544420000
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$5.07143
20+
$4.7973
40+
$4.67105
80+
$4.55128
160+
$4.4375