P006-006-13LA
Cable Assembly Power 1.8m 3POS NEMA 5-15P to 3POS IEC-320-C13 PL-RCP
- RoHS 10 Compliant
- Tariff Charges
Tripp Lite's line of AC power cords offer PC users a solution to their power connectivity problems. This 6ft cable will replace the power cable on most computers and peripherals that have a removable power cord. Cable features an AC style plug (NEMA 5-15P) on one end and a computer style receptacle (IEC-320-C13) on the other end. Left Angle exit allows room for the power cable in tight situations, such as against a wall. UL Listed.
- C13 Left Angle exit ideal for tight spaces
- 6-ft. replacement power cable for a PC, printer, monitor or any other device with like plugs
- Universal design
- Plug type - NEMA 5-15P (AC) to IEC-320-C13 (Device) Left Angle
- 18AWG (0.824mm²), SJT, 10A, 125V
- UL Listed
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.8 m | ||
| Power | ||
| Black | ||
| 3POS NEMA 5-15P to 3POS IEC-320-C13 | ||
| Plug-Receptacle | ||
| -20 to 60 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8544420000 |