PDP SEO Portlet

DNET1

In-Line Surge Protector for Network and Phone Lines, 1-Line RJ45 120V/230V

Manufacturer:Tripp Lite
Avnet Manufacturer Part #: DNET1
Secondary Manufacturer Part#: DNET1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Tripp Lite's DNET1 provides network Ethernet line surge suppression for 100Base-T, 10Base-T, Token Ring, AS400/Sys3x and RS422 applications. Surge suppression is handled with balanced arrays of highspeed avalanche diodes that divert excess energies created by electrostatic discharges, faulty wiring or lightning away from network interface connections. Tripp Lite network surge suppressors reduce blown NIC cards, garbled network transmissions, system lock-ups and hard equipment failure by safely shunting dataline surges to ground. Convenient RJ45 input and output connections with an included 5-inch Ethernet patch cable enables ideal protection for network workstations, printers and other internetworking devices with a network connection. For peace of mind, the DNET1 comes with a lifetime warranty and RoHS-compliant design.

  • DNET1 protects network workstations, printers and internetworking devices from surges present on 10/100Base-T, token ring, AS400/Sys3x or RS422 network lines
  • Convenient RJ45 input and output connections make for simple installation (RJ45 input/output connections, pins 1-8, 7.5V clamping)
  • 5 inch Ethernet patch cable enables ideal protection placed as close as possible to the point of use Surge suppression utilizing high speed avalanche diodes divert excess energies on the network to ground
  • Ideal protection for NICs, terminals, hubs, printers, LAN equipment, and other internetworking devices
  • Protects against the effects of electrostatic discharge, faulty wiring and lightning
  • Reduces blown NIC cards, garbled network transmissions, system lock-ups and hard equipment failure
  • 750A circuit breaker; 7.5V nominal clamping voltage
  • RJ45 input and output connections with included patch cable

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$31.67143
2+
$30.03265
4+
$29.8802
8+
$29.72775
16+
$28.7411