PDP SEO Portlet

AVR750U

Power Inverter 120VAC 12-OUT 6 UPS- Outlets and 6 Surge-only Outlets 450W 120V Desktop/Wall Mount

Manufacturer:Tripp Lite
Avnet Manufacturer Part #: AVR750U
Secondary Manufacturer Part#: AVR750U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVR750U Desktop UPS provides battery backup support with automatic voltage regulation (AVR) for your home/office network system or home theater.

The line-interactive AVR750U UPS system with AVR protection provides reliable battery backup and AC power protection against blackouts, brownouts, overvoltages, surges and line noise that can damage valuable electronics or destroy data. The 12-outlet 120V battery backup is ideal protection for your home office, media center or commerce components, including computers, routers, printers, HDTVs, Blu-ray players, game consoles, ATMs, security systems and digital signage equipment.

Backup support allows you to work through short power failures and gives you enough time to safely save files and shut down your system in case of a prolonged blackout. Backup time varies according to load, but the line-interactive UPS system should keep an energy-efficient desktop computer with small LCD monitor powered as long as 42 minutes. During normal operation, incoming utility power keeps the replaceable internal battery fully charged, so backup power will always be available.

Six 5-15R outlets provide battery backup, surge protection and voltage regulation for your computer, monitor and other crucial components. The other six 5-15R outlets provide surge suppression only for printers, speakers and other desktop equipment regarded as non-essential during a blackout. A high >96% line mode efficiency rating reduces BTU emissions, energy consumption.

The AVR750U can correct brownouts as low as 89V and overvoltages as high as 145V back to nominal 120V power continuously, all while keeping the battery fully charged and ready to take over in case of power failure.

  • Protects equipment against blackouts, brownouts, overvoltages, surges and line noise
  • Keeps AC power running during blackouts to allow time for file saves and safe shutdown
  • 12 NEMA 5-15R outlets power and protect PC, home theater or digital signage equipment
  • Home-friendly alarm remains silent in backup mode, sounding only when imperative
  • High >96% efficiency with low BTU ratings saves electricity and lowers your energy costs

    Technical Attributes

    Find Similar Parts

    Description Value
    120 V
    305 x 190 x 105 mm

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: null
    ECCN: EAR99
    HTSN: null
    Schedule B: 8504408500
    In Stock :  0
    Additional inventory
    Lead Time Unavailable
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    4+
    $166.6
    8+
    $157.5946
    16+
    $153.44737
    32+
    $149.51282
    64+
    $146.4603