PDP SEO Portlet

602-15

Power Strip 120VAC Wall Mount 5-Outlet 15-ft Cord

Manufacturer:Tripp Lite
Avnet Manufacturer Part #: 602-15
Secondary Manufacturer Part#: 602-15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Waber-by-Tripp Lite 602-15 Power Strip offers a convenient method of power distribution in workbench, wallmount or floor mount applications. Includes 5 NEMA 5-15R output receptacles with 1.188-inch center-to-center spacing, 15-foot AC line cord and keyhole mounting tabs for installation in a wide variety of applications. Corded, multi-outlet strip reduces cable clutter and enables the connection of multiple electrical devices to a single AC wall socket. Unfiltered electrical pass-through makes the 602-15 ideal for distributing alternate waveform UPS or generator power. Features rugged all-metal housing, 15-amp resettable circuit breaker and attractive blue/gray color scheme.

  • Multi-outlet (5 outlets) power strip offers convenient power distribution in workbench, wallmount or floor mount applications
  • Includes 5 NEMA 5-15R output receptacles with 1.188-inch center-to-center outlet spacing
  • Keyhole mounting tabs for installation in a wide variety of applications
  • UL1363 (USA), cUL (Canada)
  • 15-amp power handling capacity with circuit breaker
  • 15-foot AC line cord

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: 8537109090
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$54.87143
20+
$51.9054
40+
$50.53947
80+
$49.24359
160+
$48.5