PDP SEO Portlet

TS8GUSDHC10

Flash Memory Card, MicroSDHC Card, Class 10, 8 GB, -25 °C, 85 °C

Manufacturer:Transcend Information
Product Category: Uncategorized
Avnet Manufacturer Part #: TS8GUSDHC10
Secondary Manufacturer Part#: TS8GUSDHC10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS8GUSDHC10 is a 8GB microSDHC class 10 premium memory card. Today’s advanced smart phones and tablets are fast and powerful, with memory hungry applications and full HD recording capabilities that perform best with high speed storage media. This "Ultimate"" series class 10 microSDHC card offer extra storage capacity with superior read/write speeds that keep pace with our mobile lifestyle."

  • Fully compliant with the SD 3.0 standard
  • Class 10 speed rating guarantees fast and reliable write performance
  • Easy to use, plug and play operation
  • Built in error correcting code (ECC) to detect and correct transfer errors
  • Supports auto standby, power off and sleep modes
  • Mechanical write protection switch
  • Limited lifetime warranty
  • Operating voltage range from 2.7V to 3.6V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  59.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: