PDP SEO Portlet

TS4GCF180I

Flash Memory Card, SLC NAND, Compact Flash Card, 4 GB, 5 V, -25 °C, 85 °C

Manufacturer:Transcend Information
Product Category: Uncategorized
Avnet Manufacturer Part #: TS4GCF180I
Secondary Manufacturer Part#: TS4GCF180I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TS4GCF180I is a CompactFlash card. Transcend's SLC Mode technology is a cost-effective solution that offers performance close to that of SLC NAND flash at a more affordable price. Boasting a high-speed data transfer rate. Due to their use of Static Data Refresh technology, CF180 CF card features error correction capability, maintain data integrity, and has an extended lifespan. It also offers the CF180I CompactFlash card with wide temperature capabilities to ensure sustained functionality, enhanced endurance and optimal reliability in mission-critical applications.

  • Compliant with CompactFlash specification 6.0
  • Power loss protection (PLP) to prevent data loss in the event of sudden power outage
  • Durability: 10,000 insertion/removal cycles
  • High-quality MLC NAND flash and SLC mode for exceptional endurance and reliability
  • Supports S.M.A.R.T. function to conduct health monitoring, analysis, reporting for storage devices
  • Security command, static data refresh, true IDE Mode supported: UDMA0-5 (default), MDMA0-4, PIO0-6
  • Operation modes supported: PC Card Memory mode, PC Card IO mode, and True IDE mode
  • 4GB capacity, operating voltage is 3.3V±5%/5V±10%
  • 0.6W max power consumption, three-year Limited Warranty
  • Dimension is 42.8 x 36.4 x 3.3mm, wide operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$126.126
2+
$121.212
4+
$116.298
8+
$111.384
16+
$109.3365