PDP SEO Portlet

TS32GSDC410M

Flash Memory Card, MLC NAND, SD Card, UHS-1, Class 1, Class 10, 32 GB, 3.6 V, -25 °C, 85 °C

Manufacturer:Transcend Information
Product Category: Uncategorized
Avnet Manufacturer Part #: TS32GSDC410M
Secondary Manufacturer Part#: TS32GSDC410M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TS32GSDC410M is a SD flash card built with top-quality MLC NAND flash chip. Transcend's SDHC410M memory card can withstand operating temperatures ranging from -25°C to 85°C, setting a new standard for consistent, long-term performance even in the harshest conditions. Moreover, this card offers high-speed data transfer rates to meet the demanding performance and reliability requirements of embedded systems, including transportation, telecommunications, and IoT applications.

  • Compliant with UHS-I, compliant with SD specification 5.1
  • Compliant with speed Class 10, compliant with application performance Class 1 (A1)
  • Endurance: 3K P/E cycles (Program/Erase cycles) guaranteed
  • Built-in ECC (Error Correction Code) functionality, early move, wear-levelling
  • 32GB capacity, operating voltage range from 2.7V to 3.6V
  • 1.5m free fall drop test, 0.4W max power consumption
  • Up to 95MB/s max read speed, up to 30MB/s max write speed
  • Three-year limited warranty
  • Dimension is 24 x 32 x 2.1mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$132.132
2+
$126.984
4+
$121.836
8+
$116.688
16+
$114.543