PDP SEO Portlet

TS20GUSD240I

Flash Memory Card, 3D NAND, MicroSD Card, UHS-1, Class 2, Class 30, V30, 20 GB, 3.6 V, -40 °C

Manufacturer:Transcend Information
Avnet Manufacturer Part #: TS20GUSD240I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TS20GUSD240I is a microSDXC 240I card. Utilizing top-quality 112-layer 3D NAND flash with SLC Mode technology and rated to endure 100K P/E cycles, Transcend's USD240I microSDXC memory card combines high performance and exceptional endurance at an affordable price point. Operating at wide temperature ranges, it's ideal for write-intensive applications such as outdoor transportation, surveillance systems, digital signage, and POS terminals.

  • Compliant with SD specification 6.1, compliant with UHS-I
  • Compliant with Video Speed Class 30 (V30), compliant with Application Performance Class 2 (A2)
  • Endurance: 100K P/E cycles (Program/Erase cycles) guaranteed
  • Built-in LDPC ECC (Error Correction Code) functionality, early move, wear-levelling
  • 20GB capacity, operating voltage range from 2.7V to 3.6V
  • 1.5m free fall drop test, 2.88W max power consumption
  • Up to 100MB/s max read speed, up to 80MB/s max write speed
  • Three-year limited warranty
  • Dimension is 11 x 15 x 1mm, wide operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 108.724
1+
$108.724
2+
$104.488
4+
$100.252
8+
$96.016
16+
$94.251
SubTotal:
$108.72