PDP SEO Portlet

TS20GSDC240I

Flash Memory Card, 3D NAND, SD Card, UHS-1, Class 2, Class 30, V30, 20 GB, 3.6 V, -40 °C, 85 °C

Manufacturer:Transcend Information
Avnet Manufacturer Part #: TS20GSDC240I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TS20GSDC240I is a SD card. Utilizing top-quality 112-layer 3D NAND flash with SLC Mode technology, and rated to endure 100K P/E cycles, Transcend's SDC240I SD card combines the advantages of high performance and exceptional endurance at an affordable price. Transcend's SDC240I is able to operate in wide operating temperatures, ideal for write-intensive applications such as outdoor transportation, surveillance systems, digital signage, and POS terminals.

  • Compliant with UHS-I, compliant with application performance Class 2 (A2)
  • Compliant with Video Speed Class 30 (V30)
  • Endurance: 100K P/E cycles (Program/Erase cycles) guaranteed
  • Promised operational reliability in a wide temperature
  • Early move, built-in ECC (Error Correction Code) functionality, wear-levelling
  • Supports S.M.A.R.T. function to conduct health monitoring, analysis, reporting for storage devices
  • 20GB capacity, operating voltage range from 2.7V to 3.6V
  • 1.5m free fall drop test, 2.88W max power consumption
  • Three-year limited warranty
  • Dimensions 24 x 32 x 2.1mm, wide operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 113.498
1+
$113.498
2+
$109.076
4+
$104.654
8+
$100.232
16+
$98.3895
SubTotal:
$113.50