TZ1201XBG(O)
Microprocessor, 1 Core, 32-bit, ARM Cortex-M4, 120 MHz, 210-Pin, UFBGA
Manufacturer:Toshiba
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: TZ1201XBG(O)
Secondary Manufacturer Part#: TZ1201XBG(O)
- RoHS 10 Compliant
- Tariff Charges
TZ1201XBG(O) is a TZ1200 series ApP Lite™ application processor IC for IoT and wearable device applications. The application includes wearable devices, bio-sensing devices, and various IoT edge devices. It features middleware for estimating the amount of physical activity, sleep conditions, heart rates, and ECG.
- Arm® Cortex®-M4 with FPU CPU core, operating frequency is 96MHz (up to 120MHz)
- 2.2Mbyte SRAM
- High-precision analog signal sensing (AFE)
- Power-efficient and therefore provides long battery life
- Achieves rich and smooth rendering with a 2D graphics accelerator
- Large-capacity SRAM-eliminates the need for DRAM to build a display system
- Low-power design 70µA/MHz: allows battery operation
- High-precision 24-bit sigma-delta AD converter capable of measuring impedance
- Package dimension is 8.0 x 8.0 x 0.6mm (W x L x H)
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |