PDP SEO Portlet

TZ1021MBG(O)

MPU TZ1000 RISC 32-Bit 48MHz 110-Pin VF-BGA

Manufacturer:Toshiba
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: TZ1021MBG(O)
Secondary Manufacturer Part#: TZ1021MBG(O)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TZ1021MBG is a product which belongs to the TZ1000 series, a family of processors for wearable devices. The TZ1021MBG incorporates a high performance 32-bit ARM® Cortex®-M4F RISC processor with 288 KB SRAM and 1 MB NOR flash memory, a high resolution 24-bit ?SADC, all in one package. The Cortex-M4F processor consists of a floating point processor unit, a memory protection unit, and a flexible interrupt controller. It supports many kinds of real time OS. The TZ1021MBG can select the most suitable power supply voltage and circuit to its operating frequency. Users can achieve the lowest power consumption in their applications to use the power saving mode.

The TZ1021MBG includes a low-power, large capacity 288 KB of SRAM, and a 1 MB NOR flash memory which is used to store program codes and data.

An AES engine and a random number generator are incorporated for a security function. The AES complies with FIPS (Federal Information Processing Standard) Publication 197, Advanced Encryption Standard. It can select a key length among 128 bits, 192 bits, and 256 bits, and executes the encryption and decryption without any processes of the processor.

The random number generator has passed the random number test of NIST SP800-22 (National Institute of Standards and Technology Special Publication 800-22), and it can be used for the bases of keys and others.

The 8 channel DMA controllers perform the data transfer between the SRAM and the peripheral such as the UART or between the SRAMs without any processes of the processor. The data transfer engine (SRAMC) in the SRAM controller enables the data transfer between the SRAMs without passing the data buses.

The TZ1021MBG also incorporates a 12-bit ADC and a 24-bit ?SADC. Without any special analog front-end devices, this 24-bit ?SADC allows the TZ1021MBG to be directly connected to a photo diode for pulse sensing, photoelectric sensors with small output voltage like for ECG measure applicati

  • CPU Core
    • ARM Cortex-M4F running at up to 48 MHz
    • Floating Point Unit (FPU)
    • Memory Protection Unit (MPU)
    • ARM® Thumb®-2 instruction set
  • Memories
    • 288 KB embedded SRAM
    • 1 MB NOR Flash integrated in same package
  • System Functions
    • Embedded voltage linear and switching regulator for single supply operation
    • Brown-out Detectors
    • Crystal oscillators: 12 MHz main and USB, 32.768 kHz for RTC
    • High precision 4 MHz factory trimmed internal RC oscillator
    • Low power 32 kHz internal RC oscillator
  • Peripherals
    • USB 2.0 Device: 12 Mbps, 1port 4bidirectional endpoints
    • Three Master/Slave I²C interface up to 400 kbps
    • Three UART
    • Four SPI Master with Chip Selects Signals
    • One 4-channel ADC with 12 bits resolution
    • One 3-channel Delta-Sigma ADC with 24 bits resolution
    • Advanced Encryption System (AES) Engine with 128/19

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3850  Mult:3850  
USD $: