PDP SEO Portlet

TTC0002(Q)

Trans GP BJT NPN 160V 18A 3-Pin(3+Tab) TO-3PL

Manufacturer:Toshiba
Avnet Manufacturer Part #: TTC0002(Q)
Secondary Manufacturer Part#: TTC0002(Q)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High collector voltage: Vceo = 160 V (min)
  • Complementary to TTA0002
  • Recommended for 100-W high-fidelity audio frequency amplifier output stage.

Technical Attributes

Find Similar Parts

Description Value
160
80
3
150 °C
180
TO-3P
Through Hole
NPN
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: