TTA1943(Q)
Trans GP BJT PNP 230V 15A 3-Pin(3+Tab) TO-3PL
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: TTA1943(Q)
Secondary Manufacturer Part#: TTA1943(Q)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 230 V | ||
| 15 A | ||
| 35 | ||
| 3 | ||
| 150 °C | ||
| 150 W | ||
| TO-3P | ||
| Through Hole | ||
| PNP | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290055 |
| Schedule B: | 8541290080 |