TTA004B,Q
Single Bipolar Transistor, PNP, 160 V, 1.5 A, 10 W, TO-126N, 3 Pins, Through Hole
Manufacturer:Toshiba
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: TTA004B,Q
Secondary Manufacturer Part#: TTA004B,Q
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 160 V | ||
| 1.5 A | ||
| 140 | ||
| 3 | ||
| 150 °C | ||
| 10 W | ||
| TO-126N | ||
| Through Hole | ||
| PNP | ||
| 100 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290055 |
| Schedule B: | 8541290080 |