PDP SEO Portlet

TPW4R50ANH,L1Q

Power MOSFET, N Channel, 100 V, 92 A, 4.5 Milliohms, DSOP Advance, 8 Pins, Surface Mount

Manufacturer:Toshiba
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TPW4R50ANH,L1Q
Secondary Manufacturer Part#: TPW4R50ANH,L1Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High-speed switching
  • Small gate charge: QSW = 22 nC (typ.)
  • Low drain-source on-resistance: Rds(ON) = 3.7 m? (typ.) (Vgs = 10 V)
  • Low leakage current: Idss = 10 µA (max) (Vds = 100 V)
  • Enhancement mode: Vth = 2.0 to 4.0 V (Vds = 10 V, Id = 1.0 mA)

Technical Attributes

Find Similar Parts

Description Value
N Channel
92 A
4.5 mOhm
100 V
4 V
8
150 °C
142 W
U-MOSVIII-H Series
10 V
DSOP Advance
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.00302