PDP SEO Portlet

TPW4R008NH,L1Q

Power MOSFET, N Channel, 80 V, 116 A, 4 Milliohms, DSOP Advance, 8 Pins, Surface Mount

Manufacturer:Toshiba
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: TPW4R008NH,L1Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High-speed switching
  • Small gate charge: QSW = 18 nC (typ.)
  • Low drain-source on-resistance: RDS(ON) = 3.3 m ? (typ.) (VGS = 10 V)
  • Low leakage current: IDSS = 10 µA (max) (VDS = 80 V)
  • Enhancement mode: Vth = 2.0 to 4.0 V (VDS = 10 V, I D = 1.0 mA)

Technical Attributes

Find Similar Parts

Description Value
N Channel
116 A
4 mohm
80 V
4 V
null
150 °C
null
null
null
null
null
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  5,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 1.00302
5000+
$1.00302
SubTotal:
$5,015.10