PDP SEO Portlet

TPN2R805PL,L1Q

Power MOSFET, N Channel, 45 V, 80 A, 2.8 Milliohms, TSON, 8 Pins, Surface Mount

Manufacturer:Toshiba
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TPN2R805PL,L1Q
Secondary Manufacturer Part#: TPN2R805PL,L1Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TPN2R805PLL1Q is a silicon N-channel MOSFET in an 8 pin TSON package. Typical applications include high-efficiency DC-DC converters, switching voltage regulators and motor drivers.

  • Drain-source voltage is 45V, drain current (DC) is 80A
  • High-speed switching
  • Small gate charge: QSW = 12nC (typ)
  • Small output charge: Qoss = 32nC (typ)
  • Low drain-source on-resistance: RDS(ON) = 2.2mohm (typ) (VGS = 10V)
  • Low leakage current IDSS = 10µA (max) (VDS = 45V)
  • Low leakage current: IDSS = 10µA (max) (VDS = 45V)
  • Storage temperature range from -55 to 175°C

Technical Attributes

Find Similar Parts

Description Value
N Channel
80 A
2.8 mOhm
45 V
2.4 V
8
175 °C
104 W
10 V
TSON
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.34706
10000+
$0.3441
20000+
$0.34116
40000+
$0.33819
80000+
$0.33523