PDP SEO Portlet

TPHR6503PL,L1Q

Trans MOSFET N-CH 30V 150A 8-Pin SOP

Manufacturer:Toshiba
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TPHR6503PL,L1Q
Secondary Manufacturer Part#: TPHR6503PL,L1Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High-speed switching
  • Small gate charge: QSW = 30 nC (typ.)
  • Small output charge: Qoss = 81.3 nC (typ.)
  • Low drain-source on-resistance: Rds(ON) = 0.41 m? (typ.) (Vgs = 10 V)
  • Low leakage current: Idss = 10 µA (max) (Vds = 30 V)
  • Enhancement mode: Vth = 1.1 to 2.1 V (Vds = 10 V, Id = 1.0 mA)

Technical Attributes

Find Similar Parts

Description Value
N
150
0.65@10V
30
8
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  5000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.9
10000+
$0.88212
20000+
$0.86945
40000+
$0.85714
80000+
$0.8325