PDP SEO Portlet

TPH6400ENH,L1Q

Power MOSFET, N Channel, 200 V, 13 A, 64 Milliohms, SOP Advance, 8 Pins, Surface Mount

Manufacturer:Toshiba
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TPH6400ENH,L1Q
Secondary Manufacturer Part#: TPH6400ENH,L1Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High-speed switching
  • Small gate charge: QSW = 4.4 nC (typ.)
  • Low drain-source on-resistance: Rds(ON) = 54 m? (typ.) (Vgs = 10 V)
  • Low leakage current: Idss = 10 µA (max) (Vds = 200 V)
  • Enhancement mode: Vth = 2.0 to 4.0 V (Vds = 10 V, Id = 0.3 mA)

Technical Attributes

Find Similar Parts

Description Value
N Channel
13 A
64 mOhm
200 V
4 V
8
150 °C
57 W
U-MOSVIII-H Series
10 V
SOP Advance
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  20000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.60405
10000+
$0.59205
20000+
$0.58355
40000+
$0.57529
80000+
$0.55875