TPH1R204PL,L1Q
Power MOSFET, N Channel, 40 V, 150 A, 1.24 Milliohms, SOP, 8 Pins, Surface Mount
Manufacturer:Toshiba
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TPH1R204PL,L1Q
Secondary Manufacturer Part#: TPH1R204PL,L1Q
- RoHS 10 Compliant
- Tariff Charges
TPH1R204PL is a silicon N-channel MOSFET in an 8 pin SOP package. Typical applications include high-efficiency DC-DC converters and switching voltage regulators.
- Drain-source voltage is 40V, drain current (DC) is 150A
- High-speed switching
- Small gate charge: QSW = 17nC (typ)
- Small output charge: Qoss = 56nC (typ)
- Low drain-source on-resistance: RDS(ON) = 1.0mohm (typ) (VGS = 10V)
- Low leakage current: IDSS = 10µA (max) (VDS = 40V)
- Enhancement mode: Vth = 1.4 to 2.4V (VDS = 10V, ID = 0.5mA)
- Storage temperature range from -55 to 175°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 150 A | ||
| 1.24 mOhm | ||
| 40 V | ||
| 2.4 V | ||
| 8 | ||
| 175 °C | ||
| 132 W | ||
| 10 V | ||
| SOP | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290055 |
| Schedule B: | 8541290080 |