PDP SEO Portlet

TPH1500CNH,L1Q

Power MOSFET, N Channel, 150 V, 38 A, 15.4 Milliohms, SOP Advance, 8 Pins, Surface Mount

Manufacturer:Toshiba
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TPH1500CNH,L1Q
Secondary Manufacturer Part#: TPH1500CNH,L1Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High-speed switching
  • Small gate charge: QSW = 8.2 nC (typ.)
  • Low drain-source on-resistance: RDS(ON) = 13 m? (typ.) (VGS = 10 V)
  • Low leakage current: IDSS = 10 µA (max) (VDS = 150 V)
  • Enhancement mode: Vth = 2.0 to 4.0 V (VDS = 10 V, ID = 1.0 mA)

Technical Attributes

Find Similar Parts

Description Value
4 V
78 W
U-MOSVIII-H Series
10 V
SOP Advance
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.74646
10000+
$0.74008
20000+
$0.72955
40000+
$0.71903
80000+
$0.7085