PDP SEO Portlet

TPCA8052-H(T2L1,VM

Power MOSFET, N Channel, 40 V, 20 A, 11.3 Milliohms, SOP Advance, 8 Pins, Surface Mount

Manufacturer:Toshiba
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TPCA8052-H(T2L1,VM
Secondary Manufacturer Part#: TPCA8052-H(T2L1,VM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small footprint due to a small and thin package
  • High-speed switching
  • Small gate charge: QSW = 6.8 nC (typ.)
  • Low drain-source ON-resistance: Rds (ON) = 7.2 mO (typ.)
  • High forward transfer admittance: |Yfs| = 58 S (typ.)
  • Low leakage current: Idss = 10 µA (max) (Vds = 40 V)
  • Enhancement mode: Vth = 1.3 to 2.3 V (Vds = 10 V, Id = 0.2 mA)

Technical Attributes

Find Similar Parts

Description Value
N Channel
20 A
11.3 mOhm
40 V
2.3 V
8
150 °C
30 W
U-MOSVI-H Series
SOP Advance
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: