PDP SEO Portlet

TPC8A01(TE12L,Q)

Transistor MOSFET Array Dual N-Channel 30V 6A/8.5A 8-Pin SOP T/R

Manufacturer:Toshiba
Product Category: Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: TPC8A01(TE12L,Q)
Secondary Manufacturer Part#: TPC8A01(TE12L,Q)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Includes Schottky Barrier Diode Type. (Q2)
    • Low Forward Voltage: Vdsf=0.6V(Max.)
  • Small footprint due to small and thin package.
  • High Speed Switching.(Q1)
  • Small Gate Charge.(Q1): Qg=17nC(Typ.)
  • Low drain-source ON resistance(Q2) Rds (ON) = 13 m? (typ.)
  • High forward transfer admittance(Q2): |Yfs| = 11 S (typ.)
  • Low leakage current
    • (Q1): Idss = 10 µA(Max.) (Vds = 30 V)
    • (Q2): Idss = 100 µA(Max.) (Vds = 30 V)
  • Enhancement-mode
    • (Q1) Vth = 1.1 to 2.3 V (Vds = 10 V, Id = 1 mA)
    • (Q2) Vth = 1.1 to 2.3 V (Vds = 10 V, Id = 1 mA)

Technical Attributes

Find Similar Parts

Description Value
Dual N
6|8.5
25
30
8
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: