PDP SEO Portlet

TPC8408,LQ(S

Trans MOSFET N/P-CH 40V 6.1A/5.3A 8-Pin SOP

Manufacturer:Toshiba
Product Category: Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: TPC8408,LQ(S
Secondary Manufacturer Part#: TPC8408,LQ(S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small footprint due to a small and thin package
  • High speed switching
  • Low drain-source on-resistance
    • P-channel Rds(ON) = 33 m? (typ.) (Vgs = -10 V),
    • N-channel Rds(ON) = 24 m? (typ.) (Vgs = 10 V)
  • Low leakage current
    • P-channel Idss = -10 µA (max) (Vds = -40 V),
    • N-channel Idss = 10 µA (max) (Vds = 40 V)
  • Enhancement mode
    • P-channel Vth = -0.8 to -2.0 V (Vds = -10 V, Id = -0.1 mA),
    • N-channel Vth = 1.3 to 2.3 V (Vds = 10 V, Id = 0.1 mA)

Technical Attributes

Find Similar Parts

Description Value
N and P Channe
6.1
5.3
32
43
40
40
8
150 °C
1.1
1.1
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.21059
5000+
$0.2088
10000+
$0.20701
20000+
$0.2052
40000+
$0.20341