PDP SEO Portlet

TPC8133,LQ(S

Trans MOSFET P-CH 40V 9A 8-Pin SOP

Manufacturer:Toshiba
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TPC8133,LQ(S
Secondary Manufacturer Part#: TPC8133,LQ(S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small footprint due to small and thin package
  • Low drain-source on-resistance: Rds(ON) = 11 m? (typ.) (Vgs = -10 V)
  • Low leakage current: Idss = -10 µA (max) (Vds = -40 V)
  • Enhancement mode: Vth = -0.8 to -2.0 V (Vds = -10 V, Id = -0.5 mA)

Technical Attributes

Find Similar Parts

Description Value
P Channel
9
15 mOhm
40
2
8
150 °C
1.9
SOP
Surface mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  12500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.35955
5000+
$0.35649
10000+
$0.35037
20000+
$0.34425
40000+
$0.33813