PDP SEO Portlet

TPC8129,LQ(S

Trans MOSFET P-CH 30V 9A 8-Pin SOP

Manufacturer:Toshiba
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TPC8129,LQ(S
Secondary Manufacturer Part#: TPC8129,LQ(S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small footprint due to a small and thin package
  • Low drain-source on-resistance: RDS(ON) = 17 m? (typ.) (VGS = -10 V)
  • Low leakage current: IDSS = -10 µA (max) (VDS = -30 V)
  • Enhancement mode: Vth = -0.8 to -2.0 V (VDS = -10 V, ID = -0.2 mA)

Technical Attributes

Find Similar Parts

Description Value
P Channel
9
22
30
2
8
150 °C
1.9
SOP
Surface mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.18228
5000+
$0.18135
10000+
$0.18042
20000+
$0.17949
40000+
$0.17856