PDP SEO Portlet

TPC8125,LQ(S

Trans MOSFET P-CH 30V 10A 8-Pin SOP

Manufacturer:Toshiba
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TPC8125,LQ(S
Secondary Manufacturer Part#: TPC8125,LQ(S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small footprint due to small and thin package
  • Low drain-source ON-resistance: Rds (ON) = 10 mO (typ.)
  • Low leakage current: Idss = -10 µA (max) (Vds = -30 V)
  • Enhancement mode: Vth = -0.8 to -2.0 V (Vds = -10 V, Id = -0.5mA)

Technical Attributes

Find Similar Parts

Description Value
P Channel
10
13 mOhm
30
2
8
150 °C
1.9
SOP
Surface mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.25286
5000+
$0.23919
10000+
$0.2329
20000+
$0.22692
40000+
$0.22125