PDP SEO Portlet

TOTX1952A(F)

Optical Transmitter 10Mbps Single 10m 650nm 6-Pin

Manufacturer:Toshiba
Avnet Manufacturer Part #: TOTX1952A(F)
Secondary Manufacturer Part#: TOTX1952A(F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 Mbps
260 °C
Through Hole
1
4.75, 5.25 V
-40 to 85 °C
6
13 x 15.5 x 8.5 mm
Industrial
10 m
650 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $: