PDP SEO Portlet

TOTX1350(F)

transmission distance: 100m(max), VCC=4.75 to 5.25V

Manufacturer:Toshiba
Avnet Manufacturer Part #: TOTX1350(F)
Secondary Manufacturer Part#: TOTX1350(F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260
Through Hole
-40 to 85 °C
5
13.5 x 13 x 8.5
Industrial
650 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.80041
2+
$5.77112
4+
$5.74182
8+
$5.71252
16+
$5.12936