PDP SEO Portlet

TORX1952A(F)

Optical Receiver 10Mbps Single 10m

Manufacturer:Toshiba
Avnet Manufacturer Part #: TORX1952A(F)
Secondary Manufacturer Part#: TORX1952A(F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 Mbps
9 mA
260 °C
Through Hole
1
2.5, 5.5 V
-40 to 85 °C
2 mA
13 x 15.5 x 8.5 mm
Industrial
10 m

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  3125.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $: