PDP SEO Portlet

TODX2402F

TX/RX Optical Fiber 250Mbps 14-Pin

Manufacturer:Toshiba
Avnet Manufacturer Part #: TODX2402F
Secondary Manufacturer Part#: TODX2402F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Designed for Small Multimedia Interface (SMI) optical connector
  • Data rate: Up to 250 Mb/s
  • Transmission distance: Up to 20 m @250 Mb/sUp to 50 m @125 Mb/s
  • 650 nm LED
  • Supply voltage: 3.3 ± 0.3 V
  • PECL interface
  • Operating temperature: 0 to 60 °C(250 Mb/s)
  • –10 to 70 °C(125 Mb/s)
  • Resin molded package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991
HTSN: 8541491050
Schedule B: 8541491050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: