PDP SEO Portlet

TMPM4KNFYAFG(DBB)

ARM MCU, TXZ Family TMPM4K Series Microcontrollers, ARM Cortex-M4F, 32 bit, 160 MHz, 256 KB

Manufacturer:Toshiba
Product Category: Uncategorized
Avnet Manufacturer Part #: TMPM4KNFYAFG(DBB)
Secondary Manufacturer Part#: TMPM4KNFYAFG(DBB)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TMPM4K Group(2) is an Arm® Cortex®-M4 processor with FPU. It features operating frequency of 1 to 160MHz, memory protection unit (MPU), serial peripheral interface (TSPI), I2C Interface, 12bit analogue to digital converter (ADC), advanced programmable motor control circuit (A-PMD) and operational amplifier (OPAMP). Typically suitable for motor/inverter control/industrial equipment (analogue combo).

  • CMOS digital integrated circuit silicon monolithic
  • Operating voltage from 2.7 to 5.5V, operating temperature range from -40 to +105°C
  • Code flash (mirror) of 256KB, data flash of 32KB, RAM of 24KB
  • External high speed oscillator: 6 to 12MHz- (ceramic, crystal), low-power consumption mode
  • Oscillation frequency detection (OFD): abnormal system clock detection
  • Voltage detection (LVD): 8 level, generate interrupts and reset outputs
  • Advanced vector engine plus (A-VE+): 1 channel, 32bit timer event counter (T32A)
  • On-chip debug (JTAG/SW), NBDIF(RAM monitor), watchdog timer (SIWDT): 1 channel
  • Trigger selector (TRGSEL), DMA controller (DMAC): 1 unit
  • CRC calculation circuit (CRC), asynchronous serial interface (UART)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $: