PDP SEO Portlet

TMPM3HQF10BFG(DBB)

ARM MCU, TXZ+ Family TMPM3H Series Microcontrollers, ARM Cortex-M3, 32 bit, 120 MHz, 1 MB

Manufacturer:Toshiba
Product Category: Uncategorized
Avnet Manufacturer Part #: TMPM3HQF10BFG(DBB)
Secondary Manufacturer Part#: TMPM3HQF10BFG(DBB)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TMPM3HQF10BFG(DBB) is a TMPM3H group(2) CMOS digital integrated circuit silicon monolithic microcontroller. It is widely used for consumer products and industrial products including home appliances, OA equipment, household equipment, AV devices, and motor control devices.

  • 32bit data bus, 1MB program memory size, 134I/O's, I²C, SPI, UART interfaces
  • 128Kb RAM memory size, 21 ADC channels, 12bit ADC resolution
  • Surface mount IC mounting, memory protection unit (MPU)
  • Data flash is rewritable in parallel with instruction execution
  • Oscillation frequency detector (OFD): abnormal system clock detection
  • Voltage detection circuit (LVD): 8 level, generate interrupts and reset outputs
  • JTAG/SW TRACE (4bit) debug interface
  • LCD display controller (DLCD), non-bias drive: 40 segments × 4 commons (max)
  • Serial peripheral interface (TSPI): 1 to 5 channels
  • Operating temperature range from -40°C to +105°C, package style is LQFP144

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $: