PDP SEO Portlet

TMPM380FYFG

Microcontroller containing a multi-purpose timer for controlling the power devices used for home el

Manufacturer:Toshiba
Avnet Manufacturer Part #: TMPM380FYFG
Secondary Manufacturer Part#: TMPM380FYFG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High-performance microcontrollers containing a multi-purpose timer for controlling the power devices used for home electronics, and realizing 5V single supply operation to achieve control over Induction Heating (IH) appliances and motors.NANO FLASH.

  • ARM Cortex-M3 microcontroller core
    • Improved code efficiency has been realized through the use of Thumb®-2 instruction
    • New 16-bit Thumb® instructions for improved program flow
    • New 32-bit Thumb instructions for improved performance
    • Auto-switching between 32-bit instruction and 16-bit instruction is executed by compiler
    • Both high performance and low power consumption have been achieved
    • High performance
    • A 32-bit multiplication (32×32=32 bit) can be executed with one clock
    • Division takes between 2 and 12 cycles depending on dividend and devisor
    • Low power consumption
    • Optimized design using a low power consumption library
    • Standby function that stops the operation of the microcontroller core
    • High-speed interrupt response suitable for real-time control
    • An interruptible long instruction
    • Stack push automatically handled by hardware
    • Interrupt sources
    • Internal: 77 f

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M3
LQFP
Surface Mount
I2C/SIO/UART
TX03
TMPM3xx
83
100
40
70 °C
0 °C
TX03 Family TMPM3xx Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$4.14286
400+
$3.94985
800+
$3.9298
1600+
$3.90975
3200+
$3.8897