TMPM380FWFG
Microcontroller containing a multi-purpose timer for controlling the power devices used for home electronics, and realizing 5V single supply operation to achieve control over Induction Heating (IH) appliances and motors.
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: TMPM380FWFG
Secondary Manufacturer Part#: TMPM380FWFG
- RoHS 10 Compliant
- Tariff Charges
High-performance microcontrollers containing a multi-purpose timer for controlling the power devices used for home electronics, and realizing 5V single supply operation to achieve control over Induction Heating (IH) appliances and motors.NANO FLASH.
- ARM Cortex-M3 microcontroller core
- Improved code efficiency has been realized through the use of Thumb®-2 instruction
- New 16-bit Thumb® instructions for improved program flow
- New 32-bit Thumb instructions for improved performance
- Auto-switching between 32-bit instruction and 16-bit instruction is executed by compiler
- Both high performance and low power consumption have been achieved
- High performance
- A 32-bit multiplication (32×32=32 bit) can be executed with one clock
- Division takes between 2 and 12 cycles depending on dividend and devisor
- Low power consumption
- Optimized design using a low power consumption library
- Standby function that stops the operation of the microcontroller core
- High-speed interrupt response suitable for real-time control
- An interruptible long instruction
- Stack push automatically handled by hardware
- Interrupt sources
- Internal: 7
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M3 | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SIO/UART | ||
| TX03 | ||
| TMPM3xx | ||
| 83 | ||
| 100 | ||
| 40 | ||
| 70 °C | ||
| 0 °C | ||
| TX03 Family TMPM3xx Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |