TMPM37AFSQG,EL
Manufacturer:Toshiba
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: TMPM37AFSQG,EL
Secondary Manufacturer Part#: TMPM37AFSQG,EL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M3 | ||
| VQFN | ||
| Surface Mount | ||
| I2C|SIO|UART | ||
| 13 | ||
| 32 | ||
| 40 | ||
| 85 °C | ||
| -40 °C | ||
| 64 KB | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |