TMPM375FSDMG
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: TMPM375FSDMG
Secondary Manufacturer Part#: TMPM375FSDMG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| 12-bit | ||
| 32-bit Bit | ||
| ARM Cortex-M3 | ||
| SSOP | ||
| Surface Mount | ||
| I2C, SIO, UART | ||
| TX03 | ||
| TMPM3xx | ||
| 21 | ||
| 30 | ||
| 40 MHz | ||
| 105 °C | ||
| -40 °C | ||
| TX03 Family TMPM3xx Series Microcontrollers | ||
| 64 KB | ||
| 4 KB | ||
| 5.5 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |