PDP SEO Portlet

TMPM36BFYFG(DBB)

MCU 32-Bit TX03 ARM Cortex M3 RISC 256KB Flash 3.3V 100-Pin LQFP Tray

Manufacturer:Toshiba
Avnet Manufacturer Part #: TMPM36BFYFG(DBB)
Secondary Manufacturer Part#: TMPM36BFYFG(DBB)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ARM Cortex-M3 microprocessor core
    • Improved code efficiency has been realized through the use of Thumb®-2 instruction.
    • New 16-bit Thumb instructions for improved program flow
    • New 32-bit Thumb instructions for improved performance
    • New Thumb mixed 16-/32-bit instruction set can produce faster, more efficient code.
    • Both high performance and low power consumption have been achieved.
    • High performance
    • A 32-bit multiplication (32×32=32 bit) can be executed with one clock.
    • Division takes between 2 and 12 cycles depending on dividend and devisor
    • Low power consumption
    • Optimized design using a low power consumption library
    • Standby function that stops the operation of the micro controller core
    • High-speed interrupt response suitable for real-time control
    • An interruptible long instruction.
    • Stack push automatically handled by hardware.
  • High-speed programming and lo

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M3
LQFP
Surface Mount
I2C/SIO/UART
TX03
TMPM3xx
74
100
80
85 °C
-40 °C
TX03 Family TMPM3xx Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:900  Mult:90  
USD $:
900+
$5.0
1800+
$4.72973
3600+
$4.60526
7200+
$4.48718
14400+
$4.375