TMPM36BF10FG(DBB)
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: TMPM36BF10FG(DBB)
Secondary Manufacturer Part#: TMPM36BF10FG(DBB)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M3 | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SIO/UART | ||
| TX03 | ||
| TMPM3xx | ||
| 74 | ||
| 100 | ||
| 64 | ||
| 85 °C | ||
| -40 °C | ||
| TX03 Family TMPM3xx Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |