TMPM366FDXBG
Manufacturer:Toshiba
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: TMPM366FDXBG
Secondary Manufacturer Part#: TMPM366FDXBG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ARM Cortex M3 | ||
| TFBGA | ||
| Surface Mount | ||
| I2C/SPI/UART/USB | ||
| 74 | ||
| 109 | ||
| 48 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |