PDP SEO Portlet

TMPM362F10FG(C)

MCU 32-Bit TX03 ARM Cortex M3 RISC 1MB Flash 3.3V 144-Pin LQFP

Manufacturer:Toshiba
Avnet Manufacturer Part #: TMPM362F10FG(C)
Secondary Manufacturer Part#: TMPM362F10FG(C)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TMPM362 is a 32-bit RISC microprocessor series with an ARM Cortex-M3 microprocessor core.

  • ARM Cortex-M3 microprocessor core
    • Improved code efficiency has been realized through the use of Thumb-2 instruction
    • New 16-bit Thumb instructions for improved program flow
    • New 32-bit Thumb instructions for improved performance
    • New Thumb mixed 16- / 32-bit instruction set can produce faster, more efficient code
    • Both high performance and low power consumption have been achieved.[High performance]
    • Both high performance and low power consumption have been achieved
    • Division takes between 2 and 12 cycles depending on dividend and devisor[Low Power consumption]
    • Optimized design using a low power consumption library
    • Standby function that stops the operation of the micro controller core
    • High-speed interrupt response suitable for real-time control
    • An interruptible long instruction
    • Stack push automatically handled by hardware
  • On Chip program memory and data memory
    • On chi

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M3
LQFP
Surface Mount
I2C/SIO/UART
TX03
TMPM3xx
120
144
64
85 °C
-20 °C
TX03 Family TMPM3xx Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310025
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$6.28571
400+
$5.94595
800+
$5.88
1600+
$5.85
3200+
$5.82