PDP SEO Portlet

TMPM332FWUG(C)

MCU 32-BIT TX03 ARM CORTEX M3 RISC 128KB FLASH 3.3V 64-PIN LQFP

Manufacturer:Toshiba
Avnet Manufacturer Part #: TMPM332FWUG(C)
Secondary Manufacturer Part#: TMPM332FWUG(C)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TMPM332 is a 32-bit RISC microprocessor series with an ARM Cortex-M3 microprocessor core.

  • ARM Cortex-M3 microprocessor core
    • Improved code efficiency has been realized through the use of Thumb® -2 instruction
    • New 16-bit Thumb instructions for improved program flow
    • New 32-bit Thumb instructions for improved performance
    • New Thumb mixed 16-/32-bit instruction set can produce faster, more efficient code
    • Both high performance and low power consumption have been achieved.[High performance]
    • A 32-bit multiplication (32×32=32 bit) can be executed with one clock
    • Division takes between 2 and 12 cycles depending on dividend and devisor[Low power consumption]
    • Optimized design using a low power consumption library
    • Standby function that stops the operation of the micro controller core
    • High-speed interrupt response suitable for real-time control
    • An interruptible long instruction
    • Stack push automatically handled by hardware.
  • 16-bit timer (TMRB): 10 channels
    • 16-bit

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M3
LQFP
Surface Mount
TX03
TMPM3xx
64
TX03 Family TMPM3xx Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 301 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$2.07143
900+
$1.98724
1800+
$1.9079
2700+
$1.86897
3600+
$1.85938