TMPM330FDFG(C)
MCU 32-Bit TX03 ARM Cortex M3 RISC 512KB Flash 3.3V 100-Pin LQFP
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: TMPM330FDFG(C)
Secondary Manufacturer Part#: TMPM330FDFG(C)
- RoHS 10 Compliant
- Tariff Charges
32 Bit RISC Microcontroller
- ARM Cortex-M3 microprocessor core
- Improved code efficiency has been realized through the use of Thumb® -2 instruction.
- New 16-bit Thumb instructions for improved program flow
- New 32-bit Thumb instructions for improved performance
- New Thumb mixed 16-/32-bit instruction set can produce faster, more efficient code. b. Both high performance and low power consumption have been achieved. [High performance]
- A 32-bit multiplication (32×32=32 bit) can be executed with one clock.
- Division takes between 2 and 12 cycles depending on dividend and devisor [Low power consumption]
- Optimized design using a low power consumption library
- Standby function that stops the operation of the micro controller core
- High-speed interrupt response suitable for real-time control
- An interruptible long instruction.
- Stack push automatically handled by hardware.
- 16-bit timer (TMRB): 10 channels
- 16-bi
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M3 | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SIO/UART | ||
| TX03 | ||
| TMPM3xx | ||
| 78 | ||
| 100 | ||
| 40 | ||
| 85 °C | ||
| -20 °C | ||
| TX03 Family TMPM3xx Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |